Yageo Group T495X477K006ATE050

Cap Tant Solid 470uF 6.3V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.05 Ohm 125C T/R
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T495X477K006ATE050.

IHS

Datasheet1 page3 years ago

Newark

Farnell

element14 APAC

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download Yageo Group T495X477K006ATE050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.82
$ 0.861
$ 0.861
Stock
15,080
182,289
182,289
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
50 mΩ
500 mΩ
500 mΩ
Leakage Current
29.6 µA
28.2 µA
28.2 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-05-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXTPSE477K006R0050
Cap Tant Solid 470uF 6.3V E CASE 10%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.05 Ohm 125C T/R
Cap Tant Solid 470uF 6.3V E CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.05 Ohm 125C T/R
KYOCERA AVXTPSE477K006R0060
Cap Tant Solid 470uF 6.3V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.06 Ohm 125°C T/R
KYOCERA AVXTPSE477K006R0045
Cap Tant Solid 470uF 6.3V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.045 Ohm 125°C T/R
Cap Tant Solid 470uF 6.3V E CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.065 Ohm 125C T/R
Cap Tant Solid 470uF 6.3V D CASE 10% (7.5 X 4.3 X 2.8mm) Pad SMD 0.06 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T495X477K006ATE050 provided by its distributors.

Cap Tant Solid 470uF 6.3V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.05 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917
CAP, 470µF, 6.3V, 10%, 2917, SMD; Capacitance: 470µF; Voltage Rating: 6.3V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: T495 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Tem
Tantalum Capacitor, 470Uf 6.3V 0.05 Ohm 10%, 7343-43; Rango De Producto:Serie T495; Capacidad:470Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:6.3V; Cubierta Del Condensador De Tantalio:2917 [Métrica 7343]; Núm. De Contactos:2 |Kemet T495X477K006ATE050
TANTALUM CAPACITOR LOW E; Capacitor Application:General Purpose; Capacitance:470µF; Capacitance Tolerance:± 10%; Voltage Rating:6.3V; ESR:0.05ohm; Capacitor Case Style:2917; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Package / Case:7343-43; Termination Type:SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T495X477K006ATE050.