Yageo Group T495X156M050ATE300

Cap Tant Solid 15uF 50V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.3 Ohm 125C T/R
$ 3.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T495X156M050ATE300.

IHS

Datasheet28 pages4 years ago

Farnell

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
-91.27%

CAD Models

Download Yageo Group T495X156M050ATE300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.69
$ 1.815
$ 1.815
Stock
25,357
22,353
22,353
Authorized Distributors
6
6
6
Capacitance
15 µF
15 µF
15 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
300 mΩ
800 mΩ
800 mΩ
Leakage Current
7.5 µA
7.5 µA
7.5 µA
Dissipation Factor
8 %
6 %
6 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-05-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

CAP TANT 15UF 20% 50V 2917 / 15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm
KYOCERA AVXTPSD156M035R0300
Cap Tant Solid 15uF 35V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.3 Ohm 125C T/R
Cap Tant Solid 15uF 35V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.3 Ohm 125C Automotive T/R
Yageo GroupT491X156M050AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917
Yageo GroupT494D156M035AT
Cap Tant Solid 15uF 35V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.35 Ohm 125C Automotive T/R
KYOCERA AVXTAJE156M050RNJ
Cap Tant Solid 15uF 50V E CASE 20% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.6 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T495X156M050ATE300 provided by its distributors.

Cap Tant Solid 15uF 50V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.3 Ohm 125C T/R
TANTALUM CAPACITOR, 15UF 50V, 0.3 OHM, 0.2, 7343-43, FULL REEL
TANTALUM SURFACE MOUNT CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917
CAP, 15UF, 50V, TANT, CASE X; Capacitance: 15µF; Voltage Rating: 50V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: T495 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Temperatu
Tantalum Capacitor, 15Uf 50V, 0.3 Ohm, 0.2, 7343-43, Full Reel; Rango De Producto:Serie T495; Capacidad:15Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Cubierta Del Condensador De Tantalio:2917 [Métrica 7343] |Kemet T495X156M050ATE300

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T495X156M050AT E300
  • T495X156M050ATE300.