
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 399-10386-1-ND | 618 | 1 | Cut Tape | ||||||||
| TTI | T495X106M035ATE250. | 600 | 10 | Cut Tape | 11h | |||||||
| Newark | T495X106M035ATE250 | 0 | 500 | Cut Tape | ||||||||
| Avnet | T495X106M035ATE250 | 0 | 500 | 12h | ||||||||
| TTI Europe | T495X106M035ATE250 | 0 | 500 | Tape & Reel | 13h |
Download datasheets and manufacturer documentation for Yageo Group T495X106M035ATE250.
Download Yageo Group T495X106M035ATE250 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group T495X106M035ATE250 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group T495X106M035ATE250.