Yageo Group T495D475K050ATE275

Cap Tant Solid 4.7uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.275 Ohm 125°C T/R
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T495D475K050ATE275.

IHS

Datasheet28 pages4 years ago

Upverter

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+37.88%

CAD Models

Download Yageo Group T495D475K050ATE275 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 0.615
$ 0.615
Stock
48,843
387,751
387,751
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
20 %
20 %
ESR (Equivalent Series Resistance)
275 mΩ
1.2 Ω
1.2 Ω
Leakage Current
2.4 µA
2.4 µA
2.4 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2006-01-27
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Tant Solid 4.7uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 T/R
KYOCERA AVXTPSD475K050R0300
4.7UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 50 V DC +/-10%, TPS SERIES
Cap Tant Solid 4.7uF 35V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 1.3 Ohm 125C T/R
KYOCERA AVXTAJD475K050RNJ
Cap Tant Solid 4.7uF 50V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1.4 Ohm 125C T/R
KYOCERA AVXTAJD475K035RNJ
Cap Tant Solid 4.7uF 35V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1.5 Ohm 125C T/R
Yageo GroupT494D475K035AT
4.7UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T494 SERIES

Descriptions

Descriptions of Yageo Group T495D475K050ATE275 provided by its distributors.

Cap Tant Solid 4.7uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.275 Ohm 125°C T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917
TANTALUM CAPACITOR, 4.7UF 50V 0.275 OHM;
2917 (7343Metric) T495 50V 4.7muF ±10% 0.287Lx0.169W 7.30mmx4.30mm
4.7¦ÌF 2000h@ 85¡ãC ¡À10% 50V 275m¦¸ 2917 7.3mm*4.3mm*3.1mm
T495D475K050ATE275, YAGEO / KEMET ELECTRONICS
Tantalum Capacitor, 4.7Uf, 50V, 10%, 2917; Rango De Producto:Serie T495; Capacidad:4.7Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:50V; Cubierta Del Condensador De Tantalio:2917 [Métrica 7343]; Resistencia Esr:0.275Ohm |Kemet T495D475K050ATE275

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T495D475K050ATE275.