Yageo Group T495D337K006ATE050

Cap Tant Solid 330uF 6.3V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.05 Ohm 125C Automotive T/R
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T495D337K006ATE050.

IHS

Datasheet28 pages4 years ago

Farnell

Newark

Electro Sonic

TME

Inventory History

3 month trend:
-0.05%

CAD Models

Download Yageo Group T495D337K006ATE050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.21
$ 0.666
$ 0.666
Stock
100,447
256,884
256,884
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
50 mΩ
600 mΩ
600 mΩ
Leakage Current
20.8 µA
19.8 µA
19.8 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2006-03-13
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTPSE337K006R0050
Cap Tant Solid 330uF 6.3V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.05 Ohm 125°C T/R
EXTREME 330UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAP,6.3V DC +/-10%,TR3 SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917
Cap Tant Solid 330uF 6.3V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.035 Ohm 125C T/R
KYOCERA AVXTPSE337K006R0100
Cap Tant Solid 330uF 6.3V E CASE 10%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
KYOCERA AVXTAJE337K006RNJ
Cap Tant Solid 330uF 6.3V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.4 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T495D337K006ATE050 provided by its distributors.

Cap Tant Solid 330uF 6.3V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.05 Ohm 125C Automotive T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917
CAP, 330UF, 6.3V, TANT, CASE D; Capacitance: 330µF; Voltage Rating: 6.3V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: T495 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Tempe
Tantalum Capacitor, 330Uf, 6.3V, 10%, 2917; Rango De Producto:Serie T495; Capacidad:330Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:6.3V; Cubierta Del Condensador De Tantalio:2917 [Métrica 7343]; Resistencia Esr:0.05Ohm |Kemet T495D337K006ATE050

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T495D337K006ATE050.