
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 399-5158-1-ND | 968 | 1 | Cut Tape | ||||||||
| Newark | T495D157K016ATE085 | 463 | 1 | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | T495D157K016ATE085 | 0 | 50 | Bulk | 5h | |||||||
| Avnet | T495D157K016ATE085 | 0 | 500 | 18h | ||||||||
| TTI Asia | T495D157K016ATE085 | Contact | 19h |
Download datasheets and manufacturer documentation for Yageo Group T495D157K016ATE085.
Download Yageo Group T495D157K016ATE085 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group T495D157K016ATE085 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group T495D157K016ATE085.