Yageo Group T495D107K010ATE080

Cap Tant Solid 100uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.08 Ohm 125C T/R
$ 0.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T495D107K010ATE080.

IHS

Datasheet28 pages4 years ago

Newark

element14 APAC

TME

Jameco

Inventory History

3 month trend:
+1.57%

CAD Models

Download Yageo Group T495D107K010ATE080 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.799
$ 0.329
$ 0.329
Stock
41,526
876,526
876,526
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
1 %
1 %
ESR (Equivalent Series Resistance)
80 mΩ
600 mΩ
600 mΩ
Leakage Current
10 µA
10 µA
10 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-05-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

EXTREME 100UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAP,10V DC +/-10%,TR3 SERIES
KYOCERA AVXTPSD107K010R0080
Cap Tant Solid 100uF 10V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.08 Ohm 125C T/R
KYOCERA AVXTPSD107K010S0080
Cap Tant Solid 100uF 10V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.08 Ohm 125°C T/R
Vishay 293D107X9010D2TE3 Tantalum Capacitor SMD 100µF 10V DC 7.3x4.3x2.8mm
Cap Tant Solid 100uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.065 Ohm 125°C T/R
KYOCERA AVXTPSD107K010S0100
Cap Tant Solid 100uF 10V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.1 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T495D107K010ATE080 provided by its distributors.

Cap Tant Solid 100uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.08 Ohm 125C T/R
Cap, Tantalum, 100Uf, 10V, 2917 Rohs Compliant: Yes |Kemet T495D107K010ATE080
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917
Capacitor, TANTALUM, 100UF, 10V, 2917;
MOLDED,LOW ESR,100UF,10V,10%, D CASE,LOW ESR,7IN RL,HAZMA<TX
2917 (7343Metric) T495 10V 100muF ±10% 0.287Lx0.169W 7.30mmx4.30mm
100¦ÌF 2000h@ 85¡ãC ¡À10% 10V 80m¦¸ 2917 7.3mm*4.3mm*3.1mm
T495D107K010ATE080, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T495D107K010AT E080
  • T495D107K010ATE080.