Yageo Group T495D106K035ZTE260

Cap Tant Solid 10uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.26 Ohm 125C T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T495D106K035ZTE260.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2012-10-10
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXTPSD106K035R0300
Capacitor Tantalum Solid 10uF 35V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.3 Ohm 125C T/R
Cap Tant Solid 10uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.3 Ohm 125°C T/R
Cap Tant Solid 10uF 35V E CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.2 Ohm 125C T/R
Cap Tant Solid 10uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.25 Ohm 125°C T/R
Cap Tant Solid 10uF 35V X CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.2 Ohm 125C Automotive T/R
KYOCERA AVXTAJD106K025RNJ
Cap Tant Solid 10uF 25V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1.2 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T495D106K035ZTE260 provided by its distributors.

Cap Tant Solid 10uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.26 Ohm 125C T/R
Surface Mount Tantalum Capacitor, 10 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric]
TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917
Tantalum electrolytic capacitor/SMD 10uF 35VDC
Tantalum Capacitor; Capacitor Type:Low ESR; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:35VDC; Capacitor Dielectric Type:Tantalum; Package/Case:7343-31; Termination Type:SMD; ESR:0.26ohm ;RoHS Compliant: Yes
CAPACITOR TANT, 10UF 35V 0.26OHM ± 10%,; CAPACITOR TANT, 10UF 35V 0.26OHM 7343-31; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:35V; ESR:0.26ohm; Capacitor Case Style:2917; Operating Temperature Range:-55°C to +125°C; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.