Yageo Group T495C475K035ATE500

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312
$ 0.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T495C475K035ATE500.

IHS

Datasheet28 pages4 years ago

element14 APAC

Farnell

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group T495C475K035ATE500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.965
$ 0.435
$ 0.435
Stock
5,967
27,458
27,458
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
500 mΩ
600 mΩ
600 mΩ
Leakage Current
1.6 µA
1.6 µA
1.6 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-05-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Tant Solid 4.7uF 50V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.5 Ohm 125C T/R
KYOCERA AVXTPSC475K035H0600
Cap Tant Solid 4.7uF 35V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.6 Ohm 125C T/R
Cap Tant Solid 4.7uF 25V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28,C 2.4 Ohm 175°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312
Cap Tant Solid 4.7uF 20V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 2.3 Ohm 125°C T/R
KYOCERA AVXTAJW475M035RNJ
Cap Tant Solid 4.7uF 35V W CASE 20% (6 X 3.2 X 1.5mm) SMD 6032-15 2.2 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T495C475K035ATE500 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312
Capacitor TANT, 4.7UF 35V 0.5OHM 10%, 60; 6032-28; Capacitance:4.7µF; Capacitance Tolerance:± 10%; Voltage
2312 (6032Metric) T495 35V 4.7muF ±10% 0.236Lx0.126W 6.00mmx3.20mm
4.7¦ÌF 2000h@ 85¡ãC ¡À10% 35V 500m¦¸ 2312 6mm*3.2mm*2.8mm
T495C475K035ATE500, YAGEO / KEMET ELECTRONICS
CAP, 4.7UF, 35V, TANT, CASE C; Capacitance: 4.7µF; Voltage Rating: 35V; Tantalum Capacitor Case: 2412 [6032 Metric]; Product Range: T495 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Tempera
Tantalum Capacitor, 4.7Uf 35V 0.5 Ohm 10%, 6032-28; Rango De Producto:Serie T495; Capacidad:4.7Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:35V; Cubierta Del Condensador De Tantalio:2312 [Métrica 6032]; Resistencia Esr:0.5Ohm |Kemet T495C475K035ATE500

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T495C475K035ATE500.