Yageo Group T495C335K035ATE525

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2312
$ 0.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T495C335K035ATE525.

IHS

Datasheet28 pages4 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group T495C335K035ATE525 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.847
$ 0.279
$ 0.279
Stock
2,887
96,551
96,551
Authorized Distributors
5
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2413
2413
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
525 mΩ
700 mΩ
700 mΩ
Leakage Current
1.2 µA
1.2 µA
1.2 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT491C335K035AT
3.3UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T491 SERIES
Cap Tant Solid 3.3uF 35V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 2.1 Ohm 125°C T/R
KYOCERA AVXTAJC335K035RNJ
Cap Tant Solid 3.3uF 35V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2.5 Ohm 125C T/R
KYOCERA AVXTHJC335K035RJN
Cap Tant Solid 3.3uF 35V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 2.5 Ohm 175°C T/R
Yageo GroupT494C335K035AT
Cap Tant Solid 3.3uF 35V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.8 Ohm 125C T/R
KYOCERA AVXTPSC335K035R0700
Cap Tant Solid 3.3uF 35V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.7 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T495C335K035ATE525 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2312
Capacitor,3.3Uf,35Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kemet T495C335K035ATE525
6032-28 tantalum capacitor 35V 3.3muF 10%
3.3¦ÌF ¡À10% 35V 525m¦¸ 6032-28 6mm*3.2mm*3.2mm
T495C335K035ATE525, YAGEO / KEMET ELECTRONICS
CAP, 3.3µF, 35V, 10%, 2312, SMD; Capacitance: 3.3µF; Voltage Rating: 35V; Tantalum Capacitor Case: 2312 [6032 Metric]; Product Range: T495 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Tempe

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.