Yageo Group T495C156K010ATE375

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312
$ 0.862
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T495C156K010ATE375.

IHS

Datasheet28 pages4 years ago

Farnell

CAD Models

Download Yageo Group T495C156K010ATE375 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.862
$ 0.217
$ 0.217
Stock
1
170,239
170,239
Authorized Distributors
2
6
6
Capacitance
15 µF
15 µF
15 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2413
2413
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
375 mΩ
1.8 Ω
1.8 Ω
Leakage Current
1.5 µA
1.5 µA
1.5 µA
Dissipation Factor
-
6 %
6 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2006-07-21
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXTPSC156K035R0350
Cap Tant Solid 15uF 35V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.35 Ohm 125C T/R
KYOCERA AVXTAJC156K010HNJ
Cap Tant Solid 15uF 10V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 125°C T/R
Cap Tant Solid 15uF 25V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.425 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413
KYOCERA AVXTAJC156K016RNJ
Cap Tant Solid 15uF 16V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.8 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312

Descriptions

Descriptions of Yageo Group T495C156K010ATE375 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312
CAP, 15µF, 10V, 10%, 2312, SMD; Capacitance: 15µF; Voltage Rating: 10V; Tantalum Capacitor Case: 2312 [6032 Metric]; Product Range: T495 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Tempera
CAPACITOR, 15UF 10V C CASE CAPACITOR, 15UF 10V C CASE; CAPACITANCE:15UF; VOLTAGE RATING, DC:10V; CAPACITOR DIELECTRIC TYPE:TANTALUM ELECTROLYTIC; SERIES:T495; TOLERANCE, :10%; TOLERANCE, -:10%; TEMP, OP. MIN:-55(DEGREE C); TEMP, OP. ;ROHS COMPLIANT: YES
Capacitance uF = 15 / Rated Voltage DC V = 10 / Tolerance (±) % = 10 / Package Type = 2412 / Size Code = C / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 375 / Leakage Current uA = 1.5 / Ripple Current mA = 542 / Dissipation Factor % = 6 / Series = T495 / Length mm = 6 / Width mm = 3.2 / Height mm = 2.5 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.