Yageo Group T495C107K006ATE150

Cap Tant Solid 100uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.15 Ohm 125C T/R
$ 0.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T495C107K006ATE150.

IHS

Datasheet28 pages4 years ago

Farnell

Electro Sonic

TME

element14 APAC

Inventory History

3 month trend:
-7.39%

CAD Models

Download Yageo Group T495C107K006ATE150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.628
$ 0.374
$ 0.374
Stock
234,661
23,716
23,716
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2413
2413
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
150 mΩ
900 mΩ
900 mΩ
Leakage Current
6.3 µA
6.3 µA
6.3 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-05-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413
Yageo GroupT494C107K006AT
100UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 6.3 V DC +/-10%, T494 SERIES
EXTREME 100UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAP,6.3V DC +/-10%,TR3 SERIES
KYOCERA AVXTAJW107K006RNJ
Cap Tant Solid 100uF 6.3V W CASE 10% (6 X 3.2 X 1.5mm) SMD 6032-15 0.9 Ohm 125°C T/R
CAPACITOR;TANTALUM;CAP 100 UF;TOL 10%;VOL-RTG 6.3 VDC;SMT;6032-28;ESR 0.8 OHMS
KYOCERA AVXTPSW107K006R0100
Cap Tant Solid 100uF 6.3V W CASE 10%( 6 X 3.2 X 1.5mm) Inward L SMD 6032-15 0.1 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T495C107K006ATE150 provided by its distributors.

Cap Tant Solid 100uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.15 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413
Tantalum Capacitors - Solid SMD 6.3V 100uF 2312 10% ESR=150mOhms
Tantalum Capacitors – Dry SMD; KEMET; T495C107K006ATE150; 100 µF; 10 %; 6 mm; 6 V
Cap 100Uf 6.3Vdc 10% 6 X 3.2 X 2.5Mm Smd 6032-28. Rohs Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T495C107K006AT E150
  • T495C107K006AT E150.
  • T495C107K006ATE150.