Yageo Group T495C106K025ATE450

Cap Tant Solid 10uF 25V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.45 Ohm 125°C T/R
$ 0.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T495C106K025ATE450.

IHS

Datasheet28 pages4 years ago

Farnell

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
+7.93%

CAD Models

Download Yageo Group T495C106K025ATE450 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.97
$ 0.155
$ 0.155
Stock
136,873
3,262,177
3,262,177
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
450 mΩ
1.5 Ω
1.5 Ω
Leakage Current
2.5 µA
2.5 µA
2.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Extreme 10uF SMD Solid MnO2 Tantalum Electrolytic Cap; 35V dc +/-10%; TR3 Series
Cap Tant Solid 10uF 20V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.4 Ohm 125C T/R
Cap Tant Solid 10uF 25V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.1 Ohm 150°C T/R
Cap Tant Solid 10uF 20V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.7 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2413
KYOCERA AVXTAJC106K016HNJ
Cap Tant Solid 10uF 16V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T495C106K025ATE450 provided by its distributors.

Cap Tant Solid 10uF 25V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.45 Ohm 125°C T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312
Talantum capacitor, SMD, C, 10 µF, 25 V, ±10 %, T495C106K025ATE450
2312 (6032Metric) T495 25V 10muF 卤10% 0.236Lx0.126W 6.00mmx3.20mm
10¦ÌF 2000h@ 85¡ãC ¡À10% 25V 450m¦¸ 2312 6mm*3.2mm*2.8mm
10.0Uf 25.0V |Kemet T495C106K025ATE450
TC 10uF 25V 10% Case C 450mOhm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T495C106K025AT E450
  • T495C106K025ATE450.