Yageo Group T495B476K006ATE250

T495 1411 (3528Metric) tantalum capacitor 0.138Lx0.110W 3.50mmx2.80mm ±10% 47muF 6.3V
$ 0.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T495B476K006ATE250.

IHS

Datasheet1 page3 years ago

TME

Inventory History

3 month trend:
-1.30%

CAD Models

Download Yageo Group T495B476K006ATE250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.788
$ 0.222
$ 0.222
Stock
6,632
485,949
485,949
Authorized Distributors
5
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
-
10 %
10 %
ESR (Equivalent Series Resistance)
250 mΩ
2 Ω
2 Ω
Leakage Current
3 µA
3 µA
3 µA
Dissipation Factor
-
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group T495B476K006ATE250 provided by its distributors.

T495 1411 (3528Metric) tantalum capacitor 0.138Lx0.110W 3.50mmx2.80mm ±10% 47muF 6.3V
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411
Cap, 47Uf, 6.3V, Tant, Case B Rohs Compliant: Yes |Kemet T495B476K006ATE250
47¦ÌF 2000h@ 125¡ãC ¡À10% 6.3V 250m¦¸@ 100kHz 1411 3.5mm*2.8mm*2.1mm
T495B476K006ATE250,YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.