Yageo Group T494X686M025AT

Cap Tant Solid 68uF 25V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.3 Ohm 125C T/R
$ 3.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T494X686M025AT.

IHS

Datasheet22 pages2 years ago

Farnell

Electro Sonic

HQonline

element14 APAC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Yageo Group T494X686M025AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.106
$ 1.151
$ 1.151
Stock
16,219
188,076
188,076
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
300 mΩ
700 mΩ
700 mΩ
Leakage Current
17 µA
17 µA
17 µA
Dissipation Factor
8 %
6 %
6 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-02-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap Tant Solid 68uF 25V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.125 Ohm 125°C T/R
Cap Tant Solid 68uF 25V X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.125 Ohm 125C Automotive T/R
Yageo GroupT491X686M025AT
In a Pack of 50, KEMET Tantalum Capacitor 68μF 25V dc MnO2 Solid ±20% Tolerance T491 Series
KYOCERA AVXTAJE686M025RNJ
Cap Tant Solid 68uF 25V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.9 Ohm 125C T/R
KYOCERA AVXTPSE686M025R0125
Cap Tant Solid 68uF 25V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.125 Ohm 125C T/R
KYOCERA AVXTPSD686M020R0300
Cap Tant Solid 68uF 20V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.3 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T494X686M025AT provided by its distributors.

Cap Tant Solid 68uF 25V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.3 Ohm 125C T/R
68UF SOLID MNO2 TANTALUM CAPACITOR, 25 V +/-20%, T494 SERIES
Tantalum Capacitor, Multilayer, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917
Tantalum Capacitors - Solid Smd 25V 68Uf 2917 20% Esr=300Mohms
Tantalum Capacitor, 68Uf 25V, 0.3 Ohm, 0.2, 7343-43; Rango De Producto:Serie T494; Capacidad:68Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Cubierta Del Condensador De Tantalio:2917 [Métrica 7343]; Resistencia Esr:0.3Ohm |Kemet T494X686M025AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T494X686M025AT.