Yageo Group T494U336K010AT

Cap Tant Solid 33uF 10V U CASE 10% (6 X 3.2 X 1.5mm) SMD 6032-15 0.6 Ohm 125C T/R
$ 1.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T494U336K010AT.

IHS

Datasheet22 pages2 years ago

Farnell

Newark

Factory Futures

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group T494U336K010AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTPSC336K010R0500
Cap Tant Solid 33uF 10V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.5 Ohm 125°C T/R
KYOCERA AVXTPSC336K010R0150
Cap Tant Solid 33uF 10V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.15 Ohm 125C T/R
Cap Tant Solid 33uF 10V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.4 Ohm 125°C T/R
Yageo GroupT494C336K010AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312
33UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, 593D SERIES
KYOCERA AVXTAJW336K010RNJ
Cap Tant Solid 33uF 10V W CASE 10% (6 X 3.2 X 1.5mm) SMD 6032-15 1.6 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T494U336K010AT provided by its distributors.

Cap Tant Solid 33uF 10V U CASE 10% (6 X 3.2 X 1.5mm) SMD 6032-15 0.6 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312
CAP, 33UF, 10V, TANT, CASE U; Capacitance: 33µF; Voltage Rating: 10V; Tantalum Capacitor Case: 2412 [6032 Metric]; Product Range: T494 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperatu
Capacitor Tant, 33Uf, 10V; Capacitance:33Μf; Voltage(Dc):10V; Capacitor Case/Package:2412 [6032 Metric]; Capacitance Tolerance:± 10%; Esr:-; Manufacturer Size Code:U; Failure Rate:-; Ripple Current:387Ma; Product Length:6Mm Rohs Compliant: Yes |Kemet T494U336K010AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T494U336K010AT.