Yageo Group T494C476M010AT

Cap Tant Solid 47uF 10V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.3 Ohm 125C T/R
$ 0.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T494C476M010AT.

IHS

Datasheet22 pages2 years ago

Farnell

Newark

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-61.65%

CAD Models

Download Yageo Group T494C476M010AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.677
$ 0.183
$ 0.183
Stock
4,983
294,327
294,327
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
300 mΩ
1.1 Ω
1.1 Ω
Leakage Current
4.7 µA
4.7 µA
4.7 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXTPSC476M010R0350
Cap Tant Solid 47uF 10V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.35 Ohm 125C T/R
Yageo GroupT491D476K010AT
Cap Tant Solid 47uF 10V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
KYOCERA AVXTAJC476M010RNJ
Cap Tant Solid 47uF 10V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R
Yageo GroupT491C476M010AT
Cap Tant Solid 47uF 10V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R
KYOCERA AVXTAJW476M010RNJ
Cap Tant Solid 47uF 10V W CASE 20% (6 X 3.2 X 1.5mm) Inward L SMD 6032-15 1.4 Ohm 125C T/R
Panasonic10TPB47M
Panasonic 10TPB47M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)

Descriptions

Descriptions of Yageo Group T494C476M010AT provided by its distributors.

Cap Tant Solid 47uF 10V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.3 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312
Cap, 47Μf, 10V, 20% Rohs Compliant: Yes |Kemet T494C476M010AT
Capacitor, TANTALUM, 47UF, 10V, 2312;
Tantalum Capacitor 47 uF 10 VDC
2312 (6032Metric) T494 10V 47muF ±20% 0.236Lx0.126W 6.00mmx3.20mm
47¦ÌF 2000h@ 125¡ãC ¡À20% 10V 300m¦¸ 2312 6mm*3.2mm*2.8mm
T494C476M010AT, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.