Yageo Group T494C225K050AT

Cap Tant Solid 2.2uF 50V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.5 Ohm 125C T/R
$ 0.839
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T494C225K050AT.

IHS

Datasheet22 pages2 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group T494C225K050AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.839
$ 0.402
Stock
12,737
253,935
Authorized Distributors
5
6
Capacitance
2.2 µF
2.2 µF
Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
1.5 Ω
2.9 Ω
Leakage Current
1.1 µA
1.1 µA
Dissipation Factor
6 %
6 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

593D Series 2.2 uF ±10 % 50 V Surface Mount Molded Solid Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2413
2.2UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 50 VDC +/-10%, 293D SERIES
Yageo GroupT491C225K050AT
Cap Tant Solid 2.2uF 50V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 3 Ohm 125C T/R
KYOCERA AVXTAJC225K050RNJ
Cap Tant Solid 2.2uF 50V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2.5 Ohm 125C T/R
Yageo GroupT491C225K050AH
Cap Tant Solid 2.2uF 50V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 3 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T494C225K050AT provided by its distributors.

Cap Tant Solid 2.2uF 50V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.5 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2312
CAP, 2.2UF, 50V, TANT, CASE C; Capacitance: 2.2µF; Voltage Rating: 50V; Tantalum Capacitor Case: 2412 [6032 Metric]; Product Range: T494 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Tempera
Capacitor Tant, 2.2Uf, 50V; Capacitance:2.2Μf; Voltage(Dc):50V; Capacitor Case/Package:2412 [6032 Metric]; Capacitance Tolerance:± 10%; Esr:1.5Ohm; Manufacturer Size Code:C; Failure Rate:-; Ripple Current:271Ma; Product Length:6Mm Rohs Compliant: Yes |Kemet T494C225K050AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.