Yageo Group T491X107M020AT

Cap Tant Solid 100uF 20V X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.5 Ohm 125C T/R
$ 0.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491X107M020AT.

IHS

Datasheet23 pages2 years ago

element14 APAC

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
+11.34%

CAD Models

Download Yageo Group T491X107M020AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.903
$ 0.834
$ 0.834
Stock
159,947
11,533
11,533
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
20 %
20 %
ESR (Equivalent Series Resistance)
500 mΩ
150 mΩ
150 mΩ
Leakage Current
20 µA
20 µA
20 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT491X107K020AT
100UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, T491 SERIES
CAP TANT 100UF 10% 20V 2917 / 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 500mOhm
Capacitor Tant Solid 100uF 16VDC 10% 7.3 X 4.3 X 4mm SMD 7343-43 T/R
CAP TANT 100UF 10% 20V 2917 / 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 80mOhm
Yageo GroupT491X107K025AT
100UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T491 SERIES
Cap Tant Solid 100uF 20V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.15 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T491X107M020AT provided by its distributors.

Cap Tant Solid 100uF 20V X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.5 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
TANTALUM CAPACITOR, 100UF 20V 0.5 OHM 20%, 7343-43
Cap 100Uf 20Vdc 20% 7.3 X 4.3 X 4Mm Smd 7343-43 Rohs Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491 X 107 M 020 AT
  • T491X107M020AT.