Yageo Group T491D476M006AT

CAP TANT 47UF 20% 6.3V 2917 / 47 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 800mOhm
$ 0.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491D476M006AT.

IHS

Datasheet23 pages2 years ago

_legacy Avnet

Newark

Jameco

Farnell

Inventory History

3 month trend:
+34.88%

CAD Models

Download Yageo Group T491D476M006AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.735
$ 0.35
Stock
60,721
9,913
Authorized Distributors
6
4
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
800 mΩ
800 mΩ
Leakage Current
3 µA
2.8 µA
Dissipation Factor
6 %
6 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTAJD476K016RNJ
Cap Tant Solid 47uF 16V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
KYOCERA AVXTAJD476M016RNJ
Cap Tant Solid 47uF 16V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
Yageo GroupT491D476K006AT
CAP TANT 47UF 10% 6.3V 2917 / 47 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 800mOhm
KYOCERA AVXTAJD476M010RNJ
Cap Tant Solid 47uF 10V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.4 Ohm 125C T/R
Cap Tant Solid 47uF 16V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.7 Ohm 125°C T/R
CAP TANT 47UF 20% 10V 2917 / 47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm

Descriptions

Descriptions of Yageo Group T491D476M006AT provided by its distributors.

CAP TANT 47UF 20% 6.3V 2917 / 47 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 800mOhm
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
Tantalum Capacitors - Solid SMD 6.3V 47uF 2917 20% ESR=800mOhms
CAP, 47UF, 6.3V, TANT, CASE D; Capacitance: 47µF; Voltage Rating: 6.3V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Tempera
Capacitor Tant, 47Uf, 6V, 0.8 Ohm, 0.2, 7343-31; Capacitance:47Μf; Voltage(Dc):6V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 20%; Esr:0.8Ohm; Manufacturer Size Code:D; Product Length:7.3Mm Rohs Compliant: Yes |Kemet T491D476M006AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.