Yageo Group T491D337M006AT

Cap Tant Solid 330uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.4 Ohm 125°C T/R
$ 0.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491D337M006AT.

IHS

Datasheet23 pages2 years ago

Farnell

Newark

element14 APAC

HQonline

Inventory History

3 month trend:
+4.51%

CAD Models

Download Yageo Group T491D337M006AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.565
$ 1.09
$ 1.09
Stock
105,017
13,484
13,484
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
400 mΩ
100 mΩ
100 mΩ
Leakage Current
20.8 µA
20.8 µA
20.8 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

CAPACITOR;TANTALUM;CAP 330 UF;TOL 20%;VOL-RTG 6.3 VDC;SMT;7343-43;ESR 0.5 OHMS
KYOCERA AVXTPSD337M006R0100
Cap Tant Solid 330uF 6.3V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.1 Ohm 125C T/R
KYOCERA AVXTPSD337K006R0045
Cap Tant Solid 330uF 6.3V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.045 Ohm 125°C T/R
KYOCERA AVXTAJE337K006RNJ
Cap Tant Solid 330uF 6.3V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.4 Ohm 125C T/R
Cap Tant Solid 330uF 6.3V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.05 Ohm 125C T/R
Cap Tant Solid 330uF 6.3V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.1 Ohm 125C Automotive T/R

Descriptions

Descriptions of Yageo Group T491D337M006AT provided by its distributors.

Cap Tant Solid 330uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.4 Ohm 125°C T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
CAP TANTALUM 330UF 6.3V 20% D-CASE SMD
2917 (7343Metric) T491 6V 330muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
330¦ÌF 2000h@ 125¡ãC ¡À20% 6.3V 400m¦¸ 2917 7.3mm*4.3mm*2.8mm
MOLDED,330UF,6.3V,20%,D CASE, TR,HAZMAT<TX
T491D337M006AT, YAGEO / KEMET ELECTRONICS
Capacitor Tant, 330Uf 6V, 0.5 Ohm, 0.2, 7343-31; Capacitance:330Μf; Voltage(Dc):6V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 20%; Esr:0.5Ohm; Manufacturer Size Code:D; Failure Rate:-; Ripple Current:612Ma Rohs Compliant: Yes |Kemet T491D337M006AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491D337M006AT.