Yageo Group T491C476M006AT

Cap Tant Solid 47uF 6.3V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.5 Ohm 125C Automotive T/R
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491C476M006AT.

IHS

Datasheet23 pages2 years ago

Farnell

_legacy Avnet

Newark

Inventory History

3 month trend:
+130%

CAD Models

Download Yageo Group T491C476M006AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.318
$ 0.343
Stock
15,826
49,847
Authorized Distributors
6
3
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
2413
2413
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.5 Ω
300 mΩ
Leakage Current
3 µA
2.8 µA
Dissipation Factor
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTAJC476M006RNJ
Cap Tant Solid 47uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.6 Ohm 125C T/R
KYOCERA AVXTAJC476M006SNJ
Cap Tant Solid 47uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 1.6 Ohm 125°C T/R
Yageo GroupT491C476K006AT
Capacitor Tantalum Solid 47uF 6.3 Volt C CASE 10% (6 X 3.2 X 2.5mm) Surface Mount 6032-28 1.5 Ohm 125C
KYOCERA AVXF930J476MBA
Cap Tant Solid 47uF 6.3V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1 Ohm 125C T/R
KYOCERA AVXTPSC476M006R0300
Cap Tant Solid 47uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.3 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917

Descriptions

Descriptions of Yageo Group T491C476M006AT provided by its distributors.

Cap Tant Solid 47uF 6.3V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.5 Ohm 125C Automotive T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2413
Tantalum Capacitors - Solid SMD 6.3 VDC 47uF 2312 20% ESR=1.6ohms
CAP, 47UF, 6.3V, TANT, CASE C; Capacitance: 47µF; Voltage Rating: 6.3V; Tantalum Capacitor Case: 2412 [6032 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Tempera
Capacitor Tant, 47Uf, 6V, 1.6 Ohm, 0.2, 6032-28; Capacitance:47Μf; Voltage(Dc):6V; Capacitor Case/Package:2412 [6032 Metric]; Capacitance Tolerance:± 20%; Esr:1.6Ohm; Manufacturer Size Code:C; Product Length:6Mm Rohs Compliant: Yes |Kemet T491C476M006AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.