Yageo Group T491C476K006AH

T491 2312 (6032Metric) tantalum capacitor 0.236Lx0.126W 6.00mmx3.20mm ±10% 47muF 6.3V
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491C476K006AH.

IHS

Datasheet23 pages2 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group T491C476K006AH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.41
$ 0.302
Stock
5,249
19,550
Authorized Distributors
4
2
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
2312
2413
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
1.5 Ω
300 mΩ
Leakage Current
3 µA
2.8 µA
Dissipation Factor
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXTAJC476K006RNJ
Cap Tant Solid 47uF 6.3V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.6 Ohm 125C T/R
Cap Tant Solid 47uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.4 Ohm 125C T/R
KYOCERA AVXTAJC476K010RNJ
Cap Tant Solid 47uF 10V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R
Cap Tant Solid 47uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1.6 Ohm 125C T/R
KYOCERA AVXTAJC476K010SNJ
Cap Tant Solid 47uF 10V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R
Cap Tant Solid 47uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125C Automotive T/R

Descriptions

Descriptions of Yageo Group T491C476K006AH provided by its distributors.

T491 2312 (6032Metric) tantalum capacitor 0.236Lx0.126W 6.00mmx3.20mm ±10% 47muF 6.3V
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312
Capacitor,47Uf,6Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T491C476K006AH
47¦ÌF 2000h@ 125¡ãC ¡À10% 6.3V 1.5¦¸ 2312 6mm*3.2mm*2.8mm
T491C476K006AH, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.