Yageo Group T491C475K035ZT

Cap Tant Solid 4.7uF 35V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 2.2 Ohm 125°C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491C475K035ZT.

IHS

Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.209
Stock
147,888
679,563
Authorized Distributors
0
6
Capacitance
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Case/Package
2412
2312
Voltage Rating (DC)
35 V
35 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
2.2 Ω
1.9 Ω
Leakage Current
1.6 µA
1.6 µA
Dissipation Factor
6 %
6 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2010-10-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group T491C475K035ZT provided by its distributors.

Cap Tant Solid 4.7uF 35V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 2.2 Ohm 125°C T/R
CAP TANT 4.7UF 10% 35V 2312 / 4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2Ohm
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2412
Tantalum electrolytic capacitor/SMD 4.7uF 35VDC

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.