Yageo Group T491C226M006AT

CAP TANT 22UF 20% 6.3V 2312 / 22 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.8Ohm
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491C226M006AT.

IHS

Datasheet23 pages2 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
-0.22%

CAD Models

Download Yageo Group T491C226M006AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.233
$ 0.182
Stock
154,695
22,491
Authorized Distributors
6
4
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
2413
2312
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.8 Ω
1.8 Ω
Leakage Current
1.4 µA
1.3 µA
Dissipation Factor
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312
Yageo GroupT491C226K006AT
Solid Tantalum Capacitor 22µF 6.3V 10% SMD Tape and Reel
KYOCERA AVXTAJC226M006RNJ
Cap Tant Solid 22uF 6.3V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2 Ohm 125C T/R
Yageo GroupT491C226K010AT
Cap Tant Solid 22uF 10V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.6 Ohm 125C T/R
KYOCERA AVXTAJC226K010RNJ
Cap Tant Solid 22uF 10V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.8 Ohm 125C T/R
Capacitor Tant Solid 22uF 6.3VDC 10% 6 X 3.2 X 2.5mm SMD 6032-28 T/R

Descriptions

Descriptions of Yageo Group T491C226M006AT provided by its distributors.

CAP TANT 22UF 20% 6.3V 2312 / 22 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.8Ohm
Cap Tant Solid 22uF 6.3V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.8 Ohm 125C Automotive T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413
CAP, 22UF, 6.3V, TANT, CASE C; Capacitance: 22µF; Voltage Rating: 6.3V; Tantalum Capacitor Case: 2412 [6032 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Tempera
Capacitor Tant, 22Uf, 6V, 1.8 Ohm, 0.2, 6032-28; Capacitance:22Μf; Voltage(Dc):6V; Capacitor Case/Package:2312 [6032 Metric]; Capacitance Tolerance:± 20%; Esr:1.8Ohm; Manufacturer Size Code:C; Product Length:6Mm Rohs Compliant: Yes |Kemet T491C226M006AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.