Yageo Group T491C226K010AH

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491C226K010AH.

IHS

Datasheet23 pages2 years ago

Farnell

_legacy Avnet

Verical

Inventory History

3 month trend:
-2.69%

CAD Models

Download Yageo Group T491C226K010AH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.373
$ 0.32
$ 0.32
Stock
9,031
46,365
46,365
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2413
2413
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.6 Ω
345 mΩ
345 mΩ
Leakage Current
2.2 µA
2.2 µA
2.2 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap Tant Solid 22uF 10V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.5 Ohm 125°C T/R
Cap Tant Solid 22uF 10V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.4 Ohm 175°C T/R
Capacitor Tant Solid 22uF 6.3VDC 10% 6 X 3.2 X 2.5mm SMD 6032-28 T/R
KYOCERA AVXTPSC226K010R0300
Cap Tant Solid 22uF 10V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.3 Ohm 125C T/R
Yageo GroupT494C226K010AT
22UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T494 SERIES
KYOCERA AVXTPSB226K010R0700
Cap Tant Solid 22uF 10V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.7 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T491C226K010AH provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312
Capacitor,22Uf,10Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T491C226K010AH
Cap 22uF 10VDC 10% 6 X 3.2 X 2.5mm SMD 6032-28 T/R
2312 (6032Metric) T491 10V 22muF ±10% 0.236Lx0.126W 6.00mmx3.20mm
22¦ÌF 2000h@ 125¡ãC ¡À10% 10V 1.8¦¸ 2312 6mm*3.2mm*2.8mm
T491C226K010AH, YAGEO / KEMET ELECTRONICS
CAP, 22UF, 10V, TANT, CASE C; Capacitance: 22µF; Voltage Rating: 10V; Tantalum Capacitor Case: 2412 [6032 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperatu

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.