Yageo Group T491B156K025AT

CAP TANT 15UF 10% 25V 1411 / 15 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 4Ohm
$ 0.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491B156K025AT.

IHS

Datasheet23 pages2 years ago

Newark

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-7.80%

CAD Models

Download Yageo Group T491B156K025AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.421
$ 0.577
$ 0.577
Stock
189,410
107,976
107,976
Authorized Distributors
6
6
6
Capacitance
15 µF
15 µF
15 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
4 Ω
600 mΩ
600 mΩ
Leakage Current
3.8 µA
3.8 µA
3.8 µA
Dissipation Factor
8 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT494B156K025AT
Cap Tant Solid 15uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125C T/R
Cap Tant Solid 15uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.6 Ohm 125C T/R
15UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, 293D SERIES
Cap Tant Solid 15uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21,B 3.5 Ohm 175°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411
Yageo GroupT494B156K010AT
Cap Tant Solid 15uF 10V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.7 Ohm 125C Automotive T/R

Descriptions

Descriptions of Yageo Group T491B156K025AT provided by its distributors.

CAP TANT 15UF 10% 25V 1411 / 15 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 4Ohm
Cap Tant Solid 15uF 25V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 4 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411
Tantalum Capacitor, 15Uf, 25V, 4 Ohm, 0.1, 3528-21; Rango De Producto:Serie T491; Capacidad:15Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:25V; Cubierta Del Condensador De Tantalio:1411 [Métrica 3528]; Resistencia Esr:4Ohm |Kemet T491B156K025AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491B156K025AT.