Yageo Group T491B156K006AT

Cap Tant Solid 15uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125C Automotive T/R
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491B156K006AT.

IHS

Datasheet23 pages2 years ago

Farnell

Burklin Elektronik

Newark

_legacy Avnet

Inventory History

3 month trend:
-56.82%

CAD Models

Download Yageo Group T491B156K006AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.191
$ 0.244
Stock
212,095
29,410
Authorized Distributors
5
4
Capacitance
15 µF
15 µF
Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
3 Ω
2.5 Ω
Leakage Current
900 nA
900 nA
Dissipation Factor
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTAJA156K006RNJ
Cap Tant Solid 15uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3.5 Ohm 125C T/R
KYOCERA AVXTAJT156K006RNJ
Cap Tant Solid 15uF 6.3V T CASE 10% (3.5 X 2.8 X 1.2mm) SMD 3528-12 3.5 Ohm 125°C T/R
Cap Tant Solid 15uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.5 Ohm 125C T/R
15UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 6.3 VDC +/-10%, 293D SERIES
KYOCERA AVXTAJA156M006RNJ
Cap Tant Solid 15uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 3.5 Ohm 125°C T/R
Yageo GroupT491A156K006AT
CAP TANT 15UF 10% 6.3V 1206 / 15 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3.5Ohm

Descriptions

Descriptions of Yageo Group T491B156K006AT provided by its distributors.

Cap Tant Solid 15uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125C Automotive T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411
CAP, 15UF, 6.3V, TANT, CASE B; Capacitance: 15µF; Voltage Rating: 6.3V; Tantalum Capacitor Case: 1411 [3528 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Tempera
Capacitor Tant, 15Uf, 6V, 3.5 Ohm, 0.1, 3528-21; Capacitance:15Μf; Voltage(Dc):6V; Capacitor Case/Package:1411 [3528 Metric]; Capacitance Tolerance:± 10%; Esr:3.5Ohm; Manufacturer Size Code:B; Product Length:3.5Mm Rohs Compliant: Yes |Kemet T491B156K006AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.