Yageo Group T491A684M035AT

CAP TANT 0.68UF 20% 35V 1206 / 0.68 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 8Ohm
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491A684M035AT.

IHS

Datasheet23 pages2 years ago

Farnell

Arrow Electronics

CAD Models

Download Yageo Group T491A684M035AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.329
$ 0.212
$ 0.212
Stock
14,800
60,198
60,198
Authorized Distributors
4
6
6
Capacitance
680 nF
680 nF
680 nF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Tant Solid 0.68uF 35V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 6.5 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T491A684M035AT provided by its distributors.

CAP TANT 0.68UF 20% 35V 1206 / 0.68 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 8Ohm
T491 1206 (3216Metric) tantalum capacitor 0.126Lx0.063W 3.20mmx1.60mm ±20% 0.68muF 35V
Cap Tant Solid 0.68uF 35V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206
Tantalum Capacitors - Solid SMD 35volts 0.68uF 20%
CAP, 0.68UF, 35V, TANT, CASE A; Capacitance: 0.68µF; Voltage Rating: 35V; Tantalum Capacitor Case: 1206 [3216 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Tempe
Capacitor Tant, 0.68Uf 35V, 8 Ohm, 0.2, 3216-18; Capacitance:0.68Μf; Capacitance Tolerance:± 20%; Capacitor Case Style:1206 [3216 Metric]; Capacitor Dielectric Type:Tantalum; Capacitor Mounting:Smd; Capacitor Terminals:Smd; Esr:8Ohm Rohs Compliant: Yes |Kemet T491A684M035AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.