Yageo Group T491A684K020AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491A684K020AT.

IHS

Datasheet23 pages2 years ago

Farnell

Electro Sonic

Newark

_legacy Avnet

Inventory History

3 month trend:
+34.93%

CAD Models

Download Yageo Group T491A684K020AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.145
$ 0.222
Stock
78,509
16,000
Authorized Distributors
6
4
Capacitance
680 nF
680 nF
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
20 V
20 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
12 Ω
10 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
4 %
4 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXTAJA684K025RNJ
Cap Tant Solid 0.68uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 10 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206
KYOCERA AVXTPSA684K025R6000
Cap Tant Solid 0.68uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 6 Ohm 125°C T/R
Yageo GroupT491A684M020AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206
Cap Tant Solid 0.68uF 20V ACASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 10 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T491A684K020AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206
Cap Tant Solid 0.68uF 20V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 12 Ohm 125C T/R
CAP, 0.68UF, 20V, TANT, CASE A; Capacitance: 0.68µF; Voltage Rating: 20V; Tantalum Capacitor Case: 1206 [3216 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Tempe
Capacitor Tant, 0.68Uf 20V 12 Ohm 10%, 3216-18; Capacitance:0.68Μf; Capacitance Tolerance:± 10%; Capacitor Case Style:1206 [3216 Metric]; Capacitor Dielectric Type:Tantalum; Capacitor Mounting:Smd; Capacitor Terminals:Smd; Esr:12Ohm Rohs Compliant: Yes |Kemet T491A684K020AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.