Yageo Group T491A335M020AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491A335M020AT.

IHS

Datasheet23 pages2 years ago

Farnell

Newark

_legacy Avnet

Inventory History

3 month trend:
-0.15%

CAD Models

Download Yageo Group T491A335M020AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.133
$ 0.138
$ 0.138
Stock
23,269
59,380
59,380
Authorized Distributors
6
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
4 Ω
4.5 Ω
4.5 Ω
Leakage Current
700 nA
700 nA
700 nA
Dissipation Factor
6 %
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTAJA335M020RNJ
Cap Tant Solid 3.3uF 20V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 4.5 Ohm 125°C T/R
KYOCERA AVXTAJA335M025RNJ
Cap Tant Solid 3.3uF 25V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 3.7 Ohm 125°C T/R
KYOCERA AVXTAJA335M016RNJ
Cap Tant Solid 3.3uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5 Ohm 125C T/R
Yageo GroupT491A335K020AT
CAP TANT 3.3UF 10% 20V 1206 / 3.3 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 4.5Ohm
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206
Yageo GroupT491A335K016AT
Cap Tant Solid 3.3uF 16V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T491A335M020AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206
Cap Tant Solid 3.3uF 20V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125C Automotive T/R
Capacitor, TANTALUM, 3.3UF, 20V, 1206;
Cap, Tantalum, 3.3Uf, 20V, A Size, 1206; Capacitance:3.3Μf; Voltage(Dc):20V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 20%; Esr:4Ohm; Manufacturer Size Code:A; Failure Rate:-; Ripple Current:129Ma Rohs Compliant: Yes |Kemet T491A335M020AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.