Yageo Group T491A335K010AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491A335K010AT.

IHS

Datasheet23 pages2 years ago

Farnell

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+7.17%

CAD Models

Download Yageo Group T491A335K010AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.104
$ 0.104
Stock
689,642
107,754
107,754
Authorized Distributors
6
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
5.5 Ω
5.5 Ω
5.5 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTAJA335K010RNJ
Cap Tant Solid 3.3uF 10V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5.5 Ohm 125C T/R
Cap Tant Solid 3.3uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 5.5 Ohm 125C T/R
KYOCERA AVXTAJA335K016RNJ
Cap Tant Solid 3.3uF 16V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206
KYOCERA AVXTAJA335K016SNJ
Cap Tant Solid 3.3uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 5 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206

Descriptions

Descriptions of Yageo Group T491A335K010AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206
Cap Tant Solid 3.3uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5.5 Ohm 125C T/R
3.3UF SOLID MNO2 TANTALUM CAPACITOR, 10 V +/-10%, T491 SERIES
Cap, 3.3Μf, 10V, 10%, 1206, Reel; Capacitance:3.3Μf; Voltage Rating:10V; Tantalum Capacitor Case:1206 [3216 Metric]; Product Range:T491 Series; Capacitance Tolerance:± 10%; Operating Temperature Min:-55°C; Operating Temperature Rohs Compliant: Yes |Kemet T491A335K010AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491A335K010AT.