Yageo Group T491A154M035AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1206
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491A154M035AT.

IHS

Datasheet23 pages2 years ago

Newark

Inventory History

3 month trend:
-0.05%

CAD Models

Download Yageo Group T491A154M035AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.174
$ 0.109
Stock
48,790
3,947
Authorized Distributors
4
3
Capacitance
150 nF
150 nF
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
19 Ω
38.5 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
4 %
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT491A154K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206
KYOCERA AVXTAJR154K020RNJ
Cap Tant Solid 0.15uF 20V R CASE 10% (2.05 X 1.3 X 1.2mm) SMD 2012-12 25 Ohm 125°C T/R
Cap Tant Solid 0.15uF 35V UA CASE 10% (3.2 X 1.6 X 1.2mm) Inward L SMD 3216-12 40 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T491A154M035AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1206
Tantalum Capacitors - Solid SMD 35V .15uF 1206 20% ESR=19ohms
Cap Tant Solid 0.15uF 35V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 19 Ohm 125C Automotive T/R
CAP, 0.15UF, 35V, TANT, CASE A; Capacitance: 0.15µF; Voltage Rating: 35V; Tantalum Capacitor Case: 1206 [3216 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Tempe
Capacitor Tant, 0.15Uf 35V 19 Ohm 20%, 3216-18; Capacitance:0.15Μf; Capacitance Tolerance:± 20%; Capacitor Case Style:1206 [3216 Metric]; Capacitor Dielectric Type:Tantalum; Capacitor Mounting:Smd; Capacitor Terminals:Smd; Esr:19Ohm Rohs Compliant: Yes |Kemet T491A154M035AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.