Yageo Group T490B337M004ATE800

Cap Tant Solid 330uF 4V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21, B 800 mOhm 125°C T/R
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T490B337M004ATE800.

IHS

Datasheet16 pages2 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+1.64%

CAD Models

Download Yageo Group T490B337M004ATE800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.64
$ 0.369
Stock
37,419
1,558
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
Voltage Rating (DC)
4 V
4 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
800 mΩ
1.1 Ω
Leakage Current
13.2 µA
26.4 µA
Dissipation Factor
-
30 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group T490B337M004ATE800 provided by its distributors.

Cap Tant Solid 330uF 4V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21,B 800 mOhm 125°C T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411
Tantalum Capacitors - Solid SMD 4V 330uF 20% ESR=0.8Ohms
CAP, TANTALUM, 330UF, 4V, 1411; Capacitance:330µF; Voltage(DC):4V; Capacitor Case / Package:1411 [3528 Metric]; Capacitance Tolerance:± 20%; ESR:0.8ohm; Manufacturer Size Code:B; Failure Rate:-; Ripple Current:326mA; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.