Yageo Group T356E475M035AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
$ 2.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T356E475M035AS.

IHS

Datasheet14 pages2 years ago

Master Electronics

Inventory History

3 month trend:
-3.09%

Alternate Parts

Price @ 1000
$ 2.181
$ 1.967
$ 1.967
Stock
8,758
8,595
8,595
Authorized Distributors
5
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
-
-
-
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
3 Ω
3 Ω
3 Ω
Leakage Current
1.3 µA
1.3 µA
1.3 µA
Dissipation Factor
5 %
5 %
5 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT350E475M035AT
Solid Tantalum Capacitor 4.7µF 35V 20% Radial 2.54mm
Cap Tant Solid 4.7uF 35V 20% (5.5 X 8.9mm) Radial 2.54mm 125C T/R
Yageo GroupT354E475M035AT
Cap Tant Solid 4.7uF 35V 20%( 5.5 X 10.2mm) Radial 6.35mm 125C Bulk
KYOCERA AVXTAP475M035CCS
Cap Tant Solid 4.7uF 35V 20% (5.5 X 10.5mm) Radial 5mm 3 Ohm 125°C Bulk
KYOCERA AVXTAP475M035SRW
Cap Tant Solid 4.7uF 35V 20% (5.5 X 9mm) Radial 2.5mm 3 Ohm 125°C T/R
KYOCERA AVXTAP475M035SCS
Cap Tant Solid 4.7uF 35V 20% (5.5 X 9mm) Radial 2.5mm 3 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T356E475M035AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Dipped TANTALUM CAPACITOR tantalum capacitor 35V 4.7muF 20%
CAP TANTALUM 4.7UF 35V 20% (5.5 X 10.2MM) RADIAL
4.7 uF, 35 VDC (85C), 23 VDC (125C), 0.35 VDC (125C Reverse), -55/+125°C
T356E475M035AS, YAGEO / KEMET ELECTRONICS
4.7¦ÌF ¡À20% 35V 10.2mm*10.2mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.