Yageo Group T356A474M035AS7301

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
$ 1.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T356A474M035AS7301.

IHS

Datasheet14 pages2 years ago

Ciiva

Alternate Parts

Price @ 1000
$ 1.361
$ 1.291
$ 1.291
Stock
1
4,846
4,846
Authorized Distributors
0
4
4
Capacitance
470 nF
470 nF
470 nF
Mount
-
-
-
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
13 Ω
13 Ω
13 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
3 %
3 %
3 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT350A474M035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Yageo GroupT350A474M035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
KYOCERA AVXTAP474M035CCS
Tantalum Capacitor, Tap Series, 0.47 F, 20%, 35 V, Radial Leaded, 5 Mm Rohs Compliant: Yes
KYOCERA AVXTAP474M035SCS
Cap Tant Solid 0.47uF 35V 20% (4.5 X 7mm) Radial 2.5mm 13 Ohm 125°C Bulk
KYOCERA AVXTAP474M035CRW
Cap Tant Solid 0.47uF 35V 20% (4.5 X 8.5mm) Radial 5mm 13 Ohm 125°C T/R
Cap Tant Solid 0.47uF 35V 20% (4.4 X 9.61mm) Radial 5.08mm 125°C T/R

Descriptions

Descriptions of Yageo Group T356A474M035AS7301 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
T356A474M035AS7301, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.