Yageo Group T356A225M020AT

Cap Tant Solid 2.2uF 20V 20% (4.5 X 8.6mm) Radial 5.08mm 125C Bulk
$ 1.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T356A225M020AT.

IHS

Datasheet14 pages2 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 1.262
$ 1.532
Stock
1
3,377
Authorized Distributors
2
6
Capacitance
2.2 µF
2.2 µF
Mount
-
-
Case/Package
Dipped
Dipped
Voltage Rating (DC)
20 V
20 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
7 Ω
7 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
5 %
5 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT398A225M016AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Yageo GroupT350A225M016AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Yageo GroupT355B225M025AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
KYOCERA AVXTAP225M025CCS
Tantalum Capacitor, Tap Series, 2.2 F, 20%, 25 V, Radial Leaded, 5 Mm Rohs Compliant: Yes
KYOCERA AVXTAP225K016SRW
Cap Tant Solid 2.2uF 16V 10% (4.5 X 7mm) Radial 2.5mm 8 Ohm 125°C T/R
KYOCERA AVXTAP225M035CCS
2.2UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-20%, TAP SERIES

Descriptions

Descriptions of Yageo Group T356A225M020AT provided by its distributors.

Cap Tant Solid 2.2uF 20V 20% (4.5 X 8.6mm) Radial 5.08mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
T356A225M020AT, YAGEO / KEMET ELECTRONICS
Capacitor Tant, 2.2Uf, 20V; Capacitance:2.2Μf; Voltage(Dc):20V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lead Spacing:5.08Mm; Esr:7Ohm; Failure Rate:-; Ripple Current:-; Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kemet T356A225M020AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.