Yageo Group T354J107K010AS

Cap Tant Solid 100uF 10V 10% (8.4 X 14mm) Radial 6.35mm 125C Bulk
$ 9.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T354J107K010AS.

IHS

Datasheet14 pages2 years ago

Master Electronics

Verical

Inventory History

3 month trend:
-40.12%

Alternate Parts

Price @ 1000
$ 9.794
$ 7.15
$ 7.15
Stock
55,947
188,445
188,445
Authorized Distributors
4
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1 Ω
1 Ω
1 Ω
Leakage Current
8 µA
8 µA
8 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT350J107K010AT
100UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T350 SERIES
Yageo GroupT356J107K010AT
100UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T356 SERIES
Yageo GroupT356J107K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
KYOCERA AVXTAP107K010SCS
Cap Tant Solid 100uF 10V 10% (8.5 X 12.5mm) Radial 2.5mm 1 Ohm 125°C Bulk
KYOCERA AVXTAP107K010CCS
Cap Tant Solid 100uF 10V 10% (8.5 X 14mm) Radial 5mm 1 Ohm 125°C Bulk
KYOCERA AVXTAP107K010CRW
Cap Tant Solid 100uF 10V 10% (8.5 X 14mm) Radial 5mm 1 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T354J107K010AS provided by its distributors.

Cap Tant Solid 100uF 10V 10% (8.4 X 14mm) Radial 6.35mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Tantalum Capacitors - Solid Leaded 10V 100uF 10%
CAP, TANTALUM, 100UF, 10VDC, RADIAL;
Radial Disc T354UltraDip II 10V 100muF ±10% 0.331Dia 8.40mm
100¦ÌF ¡À10% 10V 1¦¸@ 100kHz 8.4mm*14mm*14mm
T354J107K010AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.