Yageo Group T354E475K035AT

Cap Tant Solid 4.7uF 35V 10% (5.5 X 10.2mm) Radial 6.35mm 125C Bulk
$ 2.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T354E475K035AT.

IHS

Datasheet14 pages2 years ago

Newark

Master Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-0.22%

Alternate Parts

Price @ 1000
$ 2.64
$ 2.16
$ 2.16
Stock
8,868
26,383
26,383
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3 Ω
3 Ω
3 Ω
Leakage Current
1.3 µA
1.3 µA
1.3 µA
Dissipation Factor
5 %
5 %
5 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT350E475K035AT
Cap Tant Solid 4.7uF 35V 10%( 5.5 X 8.9mm) Radial 2.54mm 125C Bulk
Yageo GroupT356E475K035AT
4.7UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T356 SERIES
Yageo GroupT352E475K035AT
Cap Tant Solid 4.7uF 35V 10%( 5.5 X 11.7mm) Radial 5.08mm 125C Bulk
KYOCERA AVXTAP475K035CCS
Cap Tant Solid 4.7uF 35V 10% (5.5 X 10.5mm) Radial 5mm 3 Ohm 125°C Bulk
KYOCERA AVXTAP475K035SCS
Capacitor Tantalum Solid 4.7uF 35V 10% (5.5 X 9mm) Radial 2.5mm 3 Ohm 125C Bulk
KYOCERA AVXTAP475K035SRW
Cap Tant Solid 4.7uF 35V 10% (5.5 X 9mm) Radial 2.5mm 3 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T354E475K035AT provided by its distributors.

Cap Tant Solid 4.7uF 35V 10% (5.5 X 10.2mm) Radial 6.35mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Tantalum Capacitors - Solid Leaded 4.70uF 35.0V10%
CAPACITOR TANT 4.7UF, 35V, 3OHM, RAD; Capacitance:4.7µF; Capacitance Tolerance:± 10%; Voltage Rating:35V; ESR:3ohm; Capacitor Terminals:Radial Leaded; Lead Spacing:6.35mm; MSL:MSL 1 - Unlimited; Capacitor Mounting:Through Hole
Tantalum Capacitor, 4.7Uf, 35V, 3 Ohm, 0.1, Radial; Rango De Producto:Serie T354; Capacidad:4.7Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:35V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:6.35Mm |Kemet T354E475K035AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.