Yageo Group T353K476M025AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
$ 3.94
Production

Price and Stock

DistributorSKUMinPkg
Classic ComponentsT353K476M025AS100
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T353K476M025AS.

IHS

Datasheet14 pages2 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 3.94
$ 12.69
Stock
100
2,006
Authorized Distributors
0
5
Capacitance
47 µF
47 µF
Mount
-
-
Case/Package
Dipped
Dipped
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1 Ω
1 Ω
Leakage Current
9.4 µA
9.4 µA
Dissipation Factor
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT350K476M025AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
KYOCERA AVXTAP476M025CCS
Cap Tant Solid 47uF 25V 20% (9 X 14.5mm) Radial 5mm 1 Ohm 125°C Bulk
KYOCERA AVXTAP476M025SCS
Cap Tant Solid 47uF 25V 20% (9 X 13mm) Radial 2.5mm 1 Ohm 125°C Bulk
Yageo GroupT354K476M020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Yageo GroupT350K476M020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
KYOCERA AVXTAP476M020CCS
Cap Tant Solid 47uF 20V 20% (8.5 X 14mm) Radial 5mm 1.2 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T353K476M025AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
|Kemet T353K476M025AS
47UF 25V 20% 5.08MM

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.