Yageo Group T350J336K025AT

Cap Tant Solid 33uF 25V 10%( 8.4 X 12.7mm) Radial 5.08mm 125C Bulk
$ 6.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350J336K025AT.

IHS

Datasheet14 pages2 years ago

Farnell

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-32.87%

Alternate Parts

Price @ 1000
$ 6.975
$ 8.455
Stock
53,476
53,020
Authorized Distributors
6
2
Capacitance
33 µF
33 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
1.2 Ω
1.2 Ω
Leakage Current
6.6 µA
6.6 µA
Dissipation Factor
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT356J336K025AT
Cap Tant Solid 33uF 25V 10%( 8.4 X 14mm) Radial 5.08mm 125C Bulk
Yageo GroupT356J336K025AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
KYOCERA AVXTAP336K025SCS
Cap Tant Solid 33uF 25V 10% (8 X 11.5mm) Radial 2.5mm 1.2 Ohm 125°C Bulk
KYOCERA AVXTAP336K025CCS
TAP Series 33 uF ±10 % 25 V Radial Solid Resin Dipped Tantalum Capacitor
Yageo GroupT356J336M025AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
KYOCERA AVXTAP336M025CCS
33UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-20%, TAP SERIES

Descriptions

Descriptions of Yageo Group T350J336K025AT provided by its distributors.

Cap Tant Solid 33uF 25V 10%( 8.4 X 12.7mm) Radial 5.08mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
Tantalum Capacitors - Solid Leaded 25volts 33uF 10%
Cap 33Uf 25Vdc 10% 8.4 X 12.7Mm Rdl 5.08Mm Rohs Compliant: Yes
TANTALUM CAPACITOR, 33UF, 25V, FULL REEL; Capacitance: 33µF; Voltage Rating: 25V; Product Range: T350 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Lead Spacing: 5.08mm; Operating

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T350J336K025AT.