Yageo Group T350F336M010AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
$ 2.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350F336M010AS.

IHS

Datasheet14 pages2 years ago

Master Electronics

Arrow Electronics

Alternate Parts

Price @ 1000
$ 2.486
$ 2.178
$ 2.178
Stock
780
306
306
Authorized Distributors
3
0
0
Capacitance
33 µF
33 µF
33 µF
Mount
-
-
-
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.1 Ω
2.1 Ω
2.1 Ω
Leakage Current
2.6 µA
2.6 µA
2.6 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT354F336M010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
KYOCERA AVXTAP336M010CCS
Cap Tant Solid 33uF 10V 20% (6 X 11.5mm) Radial 5mm 2.1 Ohm 125°C Bulk
KYOCERA AVXTAP336M010SRW
Cap Tant Solid 33uF 10V 20% (6 X 10mm) Radial 2.5mm 2.1 Ohm 125°C T/R
KYOCERA AVXTAP336M010SCS
Cap Tant Solid 33uF 10V 20% (6 X 10mm) Radial 2.5mm 2.1 Ohm 125°C Bulk
Yageo GroupT356F336K010AT
33UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T356 SERIES
Yageo GroupT350F336K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T350F336M010AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Capacitor,33Uf,10Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T350F336M010AS
33 uF, 10 VDC (85C), 7 VDC (125C), 0.1 VDC (125C Reverse), -55/+125°C
T350F336M010AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.