Yageo Group T350E475K035AT7301

Cap Tant Solid 4.7uF 35V 10% (5.5 X 8.9mm) Radial 2.54mm 125C T/R
$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350E475K035AT7301.

IHS

Datasheet14 pages2 years ago

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-16.22%

Alternate Parts

Price @ 1000
$ 2.13
$ 2.16
$ 2.16
Stock
76,839
27,482
27,482
Authorized Distributors
5
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3 Ω
3 Ω
3 Ω
Leakage Current
1.3 µA
1.3 µA
1.3 µA
Dissipation Factor
5 %
5 %
5 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT356E475K035AT
4.7UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T356 SERIES
Yageo GroupT355E475K035AT
Cap Tant Solid 4.7uF 35V 10%( 5.5 X 10.2mm) Radial 3.18mm 125C Bulk
Yageo GroupT352E475K035AT
Cap Tant Solid 4.7uF 35V 10%( 5.5 X 11.7mm) Radial 5.08mm 125C Bulk
KYOCERA AVXTAP475K035CCS
Cap Tant Solid 4.7uF 35V 10% (5.5 X 10.5mm) Radial 5mm 3 Ohm 125°C Bulk
KYOCERA AVXTAP475K035SCS
Capacitor Tantalum Solid 4.7uF 35V 10% (5.5 X 9mm) Radial 2.5mm 3 Ohm 125C Bulk
KYOCERA AVXTAP475K035SRW
Cap Tant Solid 4.7uF 35V 10% (5.5 X 9mm) Radial 2.5mm 3 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T350E475K035AT7301 provided by its distributors.

Cap Tant Solid 4.7uF 35V 10% (5.5 X 8.9mm) Radial 2.54mm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Radial Disc T350UltraDip II 35V 4.7muF ±10% 0.217Dia 5.50mm
T350E475K035AT7301, YAGEO / KEMET ELECTRONICS
4.7¦ÌF ¡À10% 35V 3¦¸ 8.9mm*8.9mm
CAPACITOR TANT, 4.7UF, 35V; Capacitance:; CAPACITOR TANT, 4.7UF, 35V; Capacitance:4.7µF; Voltage Rating:-; Product Range:T350 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Lead Spacing:-; Operating Temperature Min:-55°C; ESR:-; Reel Quantity:1000

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.