Yageo Group T350E106K025AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
$ 2.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350E106K025AS.

IHS

Datasheet14 pages2 years ago

Master Electronics

Newark

Arrow Electronics

Jameco

Inventory History

3 month trend:
-25.80%

Alternate Parts

Price @ 1000
$ 2.654
$ 2.52
$ 2.52
Stock
26,184
170,213
170,213
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
2.5 Ω
2.5 Ω
Leakage Current
2 µA
2 µA
2 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT354E106K025AT
Cap Tant Solid 10uF 25V 10%( 5.5 X 10.2mm) Radial 6.35mm 125C Bulk
Yageo GroupT356E106K025AS
Cap Tant Solid 10uF 25V 10%( 5.5 X 10.2mm) Radial 5.08mm 125C Bulk
Yageo GroupT355E106K025AS
Cap Tant Solid 10uF 25V 10%( 5.5 X 10.2mm) Radial 3.18mm 125C Bulk
KYOCERA AVXTAP106K025SCS
Cap Tant Solid 10uF 25V 10% (5.5 X 9mm) Radial 2.5mm 2.5 Ohm 125°C Bulk
KYOCERA AVXTAP106K025CCS
Cap Tant Solid 10uF 25V 10% (5.5 X 10.5mm) Radial 5mm 2.5 Ohm 125°C Bulk
KYOCERA AVXTAP106K025SRW
Cap Tant Solid 10uF 25V 10% (5.5 X 9mm) Radial 2.5mm 2.5 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T350E106K025AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cap Tant Solid 10uF 25V 10% (5.5 X 8.9mm) Radial 2.54mm 125C Bulk
Tantalum Capacitors - Solid Leaded 25volts 10uF 10%
Radial,conformal,10Uf,25V,10%,e Case,.1Ls,str.,bulk Rohs Compliant: No
RADIAL,DIP TA,10UF,25V,10%,E BUFFS W/ OC OUTPUTS, SOIC14<AZ
Capacitor, TANTALUM, 10UF, 25V, RADIAL;
Radial Disc T350UltraDip II 25V 10muF ±10% 0.217Dia 5.50mm
10¦ÌF ¡À10% 25V 2.5¦¸ 5.5mm*8.9mm*8.9mm
T350E106K025AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T350E106K025AS.