Yageo Group T350B474K050AT

Solid Tantalum Capacitor 0.47µF 50V 10% Radial 2.54mm
$ 1.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350B474K050AT.

IHS

Datasheet14 pages2 years ago

Newark

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.80%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupT350A474K035AT
Cap Tant Solid 0.47uF 35V 10% (4.5 X 7.1mm) Radial 2.54mm 125C Bulk
Yageo GroupT356A474K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Yageo GroupT356A474K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
KYOCERA AVXTAP474K035SCS
Cap Tant Solid 0.47uF 35V 10% (4.5 X 7mm) Radial 2.5mm 13 Ohm 125°C Bulk
KYOCERA AVXTAP474K050SCS
Cap Tant Solid 0.47uF 50V 10% (4.5 X 7mm) Radial 2.5mm 13 Ohm 125C Bulk
KYOCERA AVXTAP474K035SRW
Cap Tant Solid 0.47uF 35V 10% (4.5 X 7mm) Radial 2.5mm 13 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T350B474K050AT provided by its distributors.

Solid Tantalum Capacitor 0.47µF 50V 10% Radial 2.54mm
Cap Tant Solid 0.47uF 50V 10%( 4.5 X 7.6mm) Radial 2.54mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
CAPACITOR;TANTALUM;CAP .470UF;TOL 10%;RADIAL;VOL-RTG 50V
CAPACITOR ALUM ELEC 0.47UF 50V RADIAL; Capacitance:0.47µF; Capacitance Tolerance:± 10%; Voltage Rating:50VDC; ESR:13ohm; Capacitor Terminals:Radial Leaded; Lead Spacing:2.54mm; Leaded Process Compatible:Yes
Capacitance:0.47µF; Voltage Rating:50V; Product Range:UltraDip II T35X Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Lead Spacing:2.54mm; Operating Temperature Min:-55°C; Operating Temperature Max:125°C RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T350B474K050AT.