Yageo Group T350A225K016AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
$ 1.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350A225K016AS.

IHS

Datasheet14 pages2 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 1.498
$ 1.477
Stock
1,312
8,456
Authorized Distributors
2
6
Capacitance
2.2 µF
2.2 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Dipped
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
5 %
5 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT356A225K016AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
KYOCERA AVXTAP225K020CRW
Cap Tant Solid 2.2uF 20V 10% (4.5 X 8.5mm) Radial 5mm 7 Ohm 125°C T/R
KYOCERA AVXTAP225K016CRS
Cap Tant Solid 2.2uF 16V 10% (4.5 X 8.5mm) Radial 5mm 8 Ohm 125°C Ammo Pack
KYOCERA AVXTAP225K020HSB
Cap Tant Solid 2.2uF 20V 10% (4.5 X 8.5mm) Radial 6.35mm 7 Ohm 125°C Bulk
Cornell DubilierTDC225K020NSE-F
Cap Tant Solid 2.2uF 20V 10% (4.45 X 8.89mm) Radial 3.17mm 125C Bulk

Descriptions

Descriptions of Yageo Group T350A225K016AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
CAP TANTALUM SOLID 2.2UF 16VDC 10% RADIAL
RADIAL,DIP TA,2.2UF,16V,10%,A BULK-PACK,TRAY,BOX<AZ
T350A225K016AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.