Yageo Group T322E227K006AT

Cap Tant Solid 220uF 6V 10%( 7.11 X 13.46mm) Axial 125C Bulk
$ 13.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322E227K006AT.

IHS

Datasheet14 pages2 years ago

element14 APAC

Farnell

Newark

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 13.43
$ 16.816
Stock
5,844
53,200
Authorized Distributors
6
2
Capacitance
220 µF
220 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Molded
Molded
Voltage Rating (DC)
6 V
6 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
900 mΩ
900 mΩ
Leakage Current
10 µA
10 µA
Dissipation Factor
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTAP227K006CCS
Cap Tant Solid 220uF 6.3V 10% (9 X 14.5mm) Radial 5mm 0.9 Ohm 125°C Bulk
KYOCERA AVXTAP227K006CRW
Cap Tant Solid 220uF 6.3V 10% (9 X 14.5mm) Radial 5mm 0.9 Ohm 125°C T/R
173D Series 220 uF ±10 % 10 V Axial Solid Electrolyte Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount
Cap Tant Solid 220uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.225 Ohm 125C T/R
KYOCERA AVXTPSC227K006R0125
Cap Tant Solid 220uF 6.3V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.125 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T322E227K006AT provided by its distributors.

Cap Tant Solid 220uF 6V 10%( 7.11 X 13.46mm) Axial 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount
CAPACITOR, TANTALUM, CAP 220.UF, TOL 10%, AXIAL, VOL-RTG 6V
Tantalum Capacitor, 220Uf, 6V, 0.9 Ohm, 0.1, Axial; Rango De Producto:Serie T322; Capacidad:220Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:6V; Terminales Del Condensador:Conexión Axial; Espaciado De Cable:- |Kemet T322E227K006AT
CAPACITOR TANT, 220UF, 6V, 0.9 OHM, 0.1, AXIAL; Product Range:KEMET - T322 Series; Capacitance:220µF; Capacitance Tolerance:± 10%; Voltage Rating:6V; Capacitor Terminals:Axial Leaded; Lead Spacing:-; Operating Temperature Max:85°C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T322E227K006AT.