Yageo Group T322D336M010AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
$ 3.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322D336M010AT.

IHS

Datasheet14 pages2 years ago

Farnell

Alternate Parts

Price @ 1000
$ 3.5
$ 2.763
Stock
4,220
7,401
Authorized Distributors
4
2
Capacitance
33 µF
33 µF
Mount
-
Through Hole
Case/Package
Molded
Molded
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
2.1 Ω
-
Leakage Current
3 µA
2.6 µA
Dissipation Factor
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTAJC336M010RNJ
Cap Tant Solid 33uF 10V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.6 Ohm 125C T/R
KYOCERA AVXTAJW336M010RNJ
Cap Tant Solid 33uF 10V W CASE 20% (6 X 3.2 X 1.5mm) SMD 6032-15 1.6 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Yageo GroupT494C336M010AT
Cap Tant Solid 33uF 10V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.3 Ohm 125C T/R
Cap Tant Solid 33uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.8 Ohm 125C Automotive T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2413

Descriptions

Descriptions of Yageo Group T322D336M010AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
33 uF, 10 VDC (85C), 6.67 VDC (125C Surge), 0.1 VDC (125C Reverse), -55/+125°C
T322D336M010AT, YAGEO / KEMET ELECTRONICS
CAP, 33UF, 10V, TANT, AXIAL; Capacitance: 33µF; Voltage Rating: 10V; Product Range: T322 Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; Operating Temp
Capacitor Tant, 33Uf, 10V, 2.1 Ohm, 0.2, Axial; Capacitance:33Μf; Capacitance Tolerance:± 20%; Voltage Rating:10V; Capacitor Terminals:Axial Leaded; Operating Temperature Range:-55°C To +85°C; Esr:2.1Ohm; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Kemet T322D336M010AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.