Yageo Group T322C335M035AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
$ 3.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322C335M035AT.

IHS

Datasheet14 pages2 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT322C335K035AT
Cap Tant Solid 3.3uF 35V 10%( 4.57 X 8.76mm) Axial 125C Bulk
KYOCERA AVXTAJC335M025RNJ
Cap Tant Solid 3.3uF 25V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2.8 Ohm 125C T/R
Yageo GroupT491C335M035AT
Cap Tant Solid 3.3uF 35V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 2 Ohm 125C T/R
Yageo GroupT491C335M025AT
Cap Tant Solid 3.3uF 25V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 2.5 Ohm 125C Automotive T/R
KYOCERA AVXTAJC335M035RNJ
Cap Tant Solid 3.3uF 35V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2.5 Ohm 125C T/R
KYOCERA AVXTPSC335M035R0700
Cap Tant Solid 3.3uF 35V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.7 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T322C335M035AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
TANTALUM CAPACITOR Molded tantalum capacitor 20% 3.3muF 35V
3.3 uF, 35 VDC (85C), 23.35 VDC (125C Surge), 0.35 VDC (125C Reverse), -55/+125°C
CAP, TANTALUM, 3.3UF, 35V, AXIAL;
T322C335M035AT, YAGEO / KEMET ELECTRONICS
Capacitor Tant, 3.3Uf, 35V, 4 Ohm, 0.2, Axial; Capacitance:3.3Μf; Capacitance Tolerance:± 20%; Voltage Rating:35V; Capacitor Terminals:Axial Leaded; Operating Temperature Range:-55°C To +85°C; Esr:4Ohm; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Kemet T322C335M035AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.