Yageo Group T322C226K006AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
$ 4.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322C226K006AS.

IHS

Datasheet14 pages2 years ago

Alternate Parts

Price @ 1000
$ 4.659
$ 1.648
Stock
60,654
2,879
Authorized Distributors
1
2
Capacitance
22 µF
22 µF
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
6 V
6 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
3.7 Ω
-
Leakage Current
1.1 µA
1.1 µA
Dissipation Factor
6 %
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT350D226K006AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Yageo GroupT356D226K006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Yageo GroupT350D226K006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
KYOCERA AVXTAP226K006SCS
Cap Tant Solid 22uF 6.3V 10% (5 X 9mm) Radial 2.5mm 3.7 Ohm 125°C Bulk
KYOCERA AVXTAP226K006CRW
Cap Tant Solid 22uF 6.3V 10% (5 X 10.5mm) Radial 5mm 3.7 Ohm 125°C T/R
KYOCERA AVXTAP226K006CCS
Cap Tant Solid 22uF 6.3V 10% (5 X 10.5mm) Radial 5mm 3.7 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T322C226K006AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
CAP TANT 22UF 10% 6V AXIAL
T322C226K006AS, YAGEO / KEMET ELECTRONICS
22UF 6.3V 10% C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.